Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187ACopy
Manufacturer Standard Lead Time25 weeks
Order Code1172419
Your Part Number
156 In Stock
Need more?
156 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,442.160 |
| 5+ | Rs.1,413.320 |
| 10+ | Rs.1,384.480 |
| 50+ | Rs.1,355.640 |
| 100+ | Rs.1,326.790 |
| 250+ | Rs.1,297.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,442.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187ACopy
Manufacturer Standard Lead Time25 weeks
Order Code1172419
Technical Datasheet
Turns Ratio1:1
Primary Impedance800ohm
Secondary Impedance800ohm
Secondary Power2mW
Frequency Max15kHz
Isolation Voltage500V
Transformer ApplicationsMiniature - Impedance Matching
DC Resistance Primary69ohm
DC Resistance Secondary97ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E187A is a miniature PCB-mount Audio Transformer with 1:1 turns ratio and 500VAC isolation voltage.
- 200Hz to 15kHz Frequency range
- -25 to 120°C Storage temperature range
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
800ohm
Frequency Max
15kHz
Transformer Applications
Miniature - Impedance Matching
DC Resistance Secondary
97ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
800ohm
Secondary Power
2mW
Isolation Voltage
500V
DC Resistance Primary
69ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014