Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9494.050NLTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4562097RL
Cut Tape4562097
Product RangeCSFA
Your Part Number
427 In Stock
Need more?
427 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.265.270 | Rs.265.27 |
| Total Price | Rs.265.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.265.270 |
| 10+ | Rs.241.090 |
| 50+ | Rs.225.030 |
| 100+ | Rs.218.400 |
| 200+ | Rs.214.040 |
| 450+ | Rs.209.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9494.050NLTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4562097RL
Cut Tape4562097
Product RangeCSFA
Technical Datasheet
Turns Ratio50
Inductance550µH
Primary Current30A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary0.66ohm
DC Resistance Primary350µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
50
Primary Current
30A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
350µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
550µH
ET Constant
-
DC Resistance Secondary
0.66ohm
Transformer Mounting
Surface Mount
Product Range
CSFA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001