Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9494.100NLTCopy
Order Code5129142
Product RangeCSFC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.204.130 |
| 10+ | Rs.179.590 |
| 50+ | Rs.167.290 |
| 100+ | Rs.160.170 |
| 200+ | Rs.153.970 |
| 450+ | Rs.146.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.204.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9494.100NLTCopy
Order Code5129142
Product RangeCSFC Series
Technical Datasheet
Turns Ratio100:1
Inductance2.5mH
Primary Current30A
ET Constant-
Frequency Range20kHz
DC Resistance Secondary3ohm
DC Resistance Primary0.00035ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
100:1
Primary Current
30A
Frequency Range
20kHz
DC Resistance Primary
0.00035ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
2.5mH
ET Constant
-
DC Resistance Secondary
3ohm
Transformer Mounting
Surface Mount
Product Range
CSFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079