Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-080LDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2836760RL
Cut Tape2836760
Product RangeCST2010 Series
Also Known AsCST2010-080LB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.377.450 | Rs.377.45 |
| Total Price | Rs.377.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.377.450 |
| 10+ | Rs.310.590 |
| 25+ | Rs.270.850 |
| 50+ | Rs.263.100 |
| 100+ | Rs.255.350 |
| 300+ | Rs.252.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-080LDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2836760RL
Cut Tape2836760
Product RangeCST2010 Series
Also Known AsCST2010-080LB
Technical Datasheet
Turns Ratio1:80
Inductance5.44mH
Primary Current40A
ET Constant203.2Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary1.15ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:80
Primary Current
40A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
5.44mH
ET Constant
203.2Vµs
DC Resistance Secondary
1.15ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413