Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0581NLCopy
Order Code5129103
Product RangeCSRC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.354.400 |
| 5+ | Rs.311.800 |
| 10+ | Rs.290.440 |
| 20+ | Rs.278.070 |
| 40+ | Rs.267.310 |
| 80+ | Rs.254.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.354.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0581NLCopy
Order Code5129103
Product RangeCSRC Series
Technical Datasheet
Turns Ratio200:01:01
Inductance76mH
Primary Current34A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary0.0017ohm
DC Resistance Primary2.8ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
200:01:01
Primary Current
34A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
2.8ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
76mH
ET Constant
-
DC Resistance Secondary
0.0017ohm
Transformer Mounting
Through Hole
Product Range
CSRC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079