Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code1674299
Product RangeVTX A
Your Part Number
178 In Stock
Need more?
178 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,139.840 |
| 5+ | Rs.859.860 |
| 10+ | Rs.803.270 |
| 50+ | Rs.769.620 |
| 100+ | Rs.735.490 |
| 250+ | Rs.669.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,139.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code1674299
Product RangeVTX A
Technical Datasheet
External Height - Metric23.75mm
For Use WithVTX A-Series Audio Transformers
External Width - Metric30mm
External Depth - Metric25.5mm
External Height - Imperial0.94"
External Depth - Imperial1"
Product RangeVTX A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-102-000 is an Audio Transformer Screening Can with silver-plated nickel iron alloy body. High quality audio transformer. Encapsulated PCB mounting. Optional Mu-metal can with lid to minimise external noise and less than 1% THD.
- Encapsulated PCB mounting
- 30 to 35Hz Frequency range
Applications
Audio
Technical Specifications
External Height - Metric
23.75mm
External Width - Metric
30mm
External Height - Imperial
0.94"
Product Range
VTX A
For Use With
VTX A-Series Audio Transformers
External Depth - Metric
25.5mm
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-102-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016