Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoTX51/32/19-3C90Copy
Manufacturer Standard Lead Time13 weeks
Order Code2103414
Your Part Number
85 In Stock
Need more?
85 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,220.100 |
| 5+ | Rs.1,023.770 |
| 10+ | Rs.827.430 |
| 25+ | Rs.737.710 |
| 50+ | Rs.647.980 |
| 144+ | Rs.583.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,220.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX51/32/19-3C90Copy
Manufacturer Standard Lead Time13 weeks
Order Code2103414
Technical Datasheet
For Use With-
Effective Magnetic Path Length125mm
Ae Effective Cross Section Area172mm²
Product Range-
Product Overview
The TX51/32/19-3C90 is a Transformer Toroid Core made with material grade of 3C90. It has the best possible shape from the magnetic point of view. The flux path is completely closed so the capabilities of the ferrite are fully exploited. Especially for high permeability ferrites the effect of even a minor air-gap in the magnetic circuit can spoil up to 50% of the effective permeability. A further advantage is the very low leakage field which makes it a suitable shape for power and pulse transformers. Ring core is mainly used for pulse and wide band transformers and interference suppression coils but also in special power supplies.
- Simple economic shape
- Very low stray flux and leakage inductance
- Not easy to wind
- 0.73Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
For Use With
-
Ae Effective Cross Section Area
172mm²
Effective Magnetic Path Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10855