Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoER9.5-3F3-SCopy
Manufacturer Standard Lead Time13 weeks
Order Code3057045
Your Part Number
2,570 In Stock
Need more?
2,570 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.150.060 |
| 50+ | Rs.108.040 |
| 100+ | Rs.88.380 |
| 250+ | Rs.76.970 |
| 1000+ | Rs.71.210 |
| 1800+ | Rs.67.480 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Rs.150.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoER9.5-3F3-SCopy
Manufacturer Standard Lead Time13 weeks
Order Code3057045
Technical Datasheet
Core Type-
Core SizeER9.5
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length14.2mm
Ae Effective Cross Section Area8.47mm²
Inductance Factor Al850nH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ER series Transformer Core design is derived from the original E-core and like ETD and EC cores, has a round centre pole and outer legs with a radius to accommodate round coil formers. This core is mainly used for power transformers. The round centre pole allows the use of thicker wires while the shorter turn length keeps the copper losses low. Planar ER core is very suitable to build small SMD or planar power and signal transformers.
- Round centre pole
- Outer legs with a radius
- For the smaller sizes
- Moderate shielding
Applications
Industrial
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
14.2mm
Inductance Factor Al
850nH
SVHC
No SVHC (17-Jan-2023)
Core Size
ER9.5
Core Material Grade
3F3
Ae Effective Cross Section Area
8.47mm²
Product Range
-
Technical Docs (1)
Alternatives for ER9.5-3F3-S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001107