Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoPQ32/30-3C95Copy
Manufacturer Standard Lead Time12 weeks
Order Code2103454
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.663.470 |
| 10+ | Rs.454.820 |
| 50+ | Rs.337.670 |
| 100+ | Rs.307.640 |
| 200+ | Rs.277.600 |
| 700+ | Rs.272.050 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Rs.663.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPQ32/30-3C95Copy
Manufacturer Standard Lead Time12 weeks
Order Code2103454
Technical Datasheet
Core TypePQ
Core SizePQ32
For Use With-
Core Material Grade3C95
Effective Magnetic Path Length74.7mm
Ae Effective Cross Section Area167mm²
Inductance Factor Al6.57µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PQ32/30-3C95 is a PQ Ferrite Core, PQ32/30 core size, 3C95 grade. PQ cores, like RM/I cores, have round solid centre poles and round winding areas. On the outside the design is rectangular. Top and bottom of a core set are completely fl at, allowing good thermal contact with heat sinks. PQ cores are mainly used in power conversion. Therefore they are only offered in power materials. For most core sizes matching coil formers are available.
- Flame-retardant (UL94V-0) polyethylene terephthalate (PET), glass-reinforced coil former
- Tin-plated copper-tin alloy pin
Applications
Communications & Networking, Imaging, Video & Vision, Lighting, Automation & Process Control
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
74.7mm
Inductance Factor Al
6.57µH
SVHC
No SVHC (17-Jan-2023)
Core Size
PQ32
Core Material Grade
3C95
Ae Effective Cross Section Area
167mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057