Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
51 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.551.900 |
10+ | Rs.379.500 |
25+ | Rs.322.430 |
50+ | Rs.282.800 |
100+ | Rs.267.190 |
250+ | Rs.258.810 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Rs.551.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PQ35/35-3C95 is a Transformer Core made with the material grade of 3C95. PQ core, like RM/I core, has round solid centre poles and round winding areas. On the outside the design is rectangular. Top and bottom of a core set are completely flat, allowing good thermal contact with heat-sinks. PQ core is mainly used in power conversion. Therefore it is only offered in power materials.
- 0.454Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
86.1mm
Inductance Factor Al
6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
PQ35
Core Material Grade
3C95
Ae Effective Cross Section Area
190mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073