Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB64290L0632X027Copy
Order Code4968850
Product RangeB64290 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Rs.111.020 |
| 50+ | Rs.84.560 |
| 250+ | Rs.74.680 |
| 500+ | Rs.70.710 |
| 1000+ | Rs.67.640 |
| 2000+ | Rs.64.750 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.555.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0632X027Copy
Order Code4968850
Product RangeB64290 Series
Technical Datasheet
Core TypeToroid
Core SizeR20/10/7
For Use WithInductors / Transformers
Core Material GradeN27
Effective Magnetic Path Length43.55mm
Ae Effective Cross Section Area33.63mm²
Inductance Factor Al1.94µH
Product RangeB64290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
43.55mm
Inductance Factor Al
1.94µH
SVHC
No SVHC (04-Feb-2026)
Core Size
R20/10/7
Core Material Grade
N27
Ae Effective Cross Section Area
33.63mm²
Product Range
B64290 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015