Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5967000201Copy
Manufacturer Standard Lead Time11 weeks
Order Code4154583
Your Part Number
958 In Stock
Need more?
958 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.77.780 |
| 5+ | Rs.66.200 |
| 10+ | Rs.54.620 |
| 25+ | Rs.47.350 |
| 50+ | Rs.42.410 |
| 200+ | Rs.36.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.77.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967000201Copy
Manufacturer Standard Lead Time11 weeks
Order Code4154583
Technical Datasheet
Core TypeToroid
Core Size9.5 mm x 4.75 mm x 3.3mm
Core Material Grade67
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.3mm²
Inductance Factor Al17.6nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
67
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
17.6nH
SVHC
No SVHC (04-Feb-2026)
Core Size
9.5 mm x 4.75 mm x 3.3mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
7.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008