Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65879B0000R095
Order Code2355063
Product RangeB65879B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.568.070 |
5+ | Rs.516.310 |
10+ | Rs.464.540 |
20+ | Rs.452.570 |
40+ | Rs.440.600 |
75+ | Rs.428.620 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Rs.568.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65879B0000R095
Order Code2355063
Product RangeB65879B Series
Technical Datasheet
Core TypePQ
Core SizePQ32/30
For Use With-
Core Material GradeN95
Effective Magnetic Path Length67.8mm
Ae Effective Cross Section Area153.8mm²
Inductance Factor Al6.1µH
Product RangeB65879B Series
Product Overview
The B65879B series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
67.8mm
Inductance Factor Al
6.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ32/30
Core Material Grade
N95
Ae Effective Cross Section Area
153.8mm²
Product Range
B65879B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074752