Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5975003821Copy
Manufacturer Standard Lead Time12 weeks
Order Code3953548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | Rs.2,120.740 |
| 200+ | Rs.1,855.650 |
| 300+ | Rs.1,537.540 |
| 500+ | Rs.1,378.480 |
| 1000+ | Rs.1,272.450 |
| 2500+ | Rs.1,187.620 |
| 5000+ | Rs.1,123.990 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.212,074.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5975003821Copy
Manufacturer Standard Lead Time12 weeks
Order Code3953548
Technical Datasheet
Core TypeToroid
Core Size62.8mm x 34.2mm x 13.7mm
For Use WithPower Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Core Material Grade75
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area158mm²
Inductance Factor Al6.85µH
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
Effective Magnetic Path Length
145mm
Inductance Factor Al
6.85µH
Core Size
62.8mm x 34.2mm x 13.7mm
Core Material Grade
75
Ae Effective Cross Section Area
158mm²
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268