Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPWB-2-ALBCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2458060RL
Cut Tape2458060
Product RangePWB Series
Your Part Number
191 In Stock
Need more?
191 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.415.870 | Rs.415.87 |
| Total Price | Rs.415.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.415.870 |
| 10+ | Rs.317.020 |
| 25+ | Rs.302.760 |
| 50+ | Rs.283.750 |
| 100+ | Rs.271.400 |
| 250+ | Rs.260.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-2-ALBCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2458060RL
Cut Tape2458060
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:2
Bandwidth Range0.05MHz to 200MHz
Current Rating250mA
Insertion Loss0.25dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PWB-2-ALB is a surface mount Wideband RF Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations.
- 300V Interwinding isolation
- 1/4W RF input power
Applications
Audio, Industrial
Technical Specifications
Impedance Ratio
1:2
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.05MHz to 200MHz
Insertion Loss
0.25dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027