Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.698.470 |
10+ | Rs.621.910 |
25+ | Rs.560.140 |
50+ | Rs.549.270 |
100+ | Rs.538.390 |
500+ | Rs.524.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.698.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoAM-RX9-433P
Order Code2500093
Technical Datasheet
RF ModulationAM
Data Rate Max10Kbps
Frequency433.92MHz
Sensitivity dBm-109dBm
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Current2.6mA
Supported Devices - RF Receivers-
RF Receiver ApplicationsWireless Security System, Car Alarm, Remote Gate Control / Sensing, Data Capture, Sensor Reporting
Product Range-
Product Overview
The RF Solutions AM Superheterodyne Receivers are compact modules, which can be used to capture undecoded data from any equivalent AM Transmitter.
- Complete RF receiver
- CMOS / TTL output
- Receiving range up to 100m
Technical Specifications
RF Modulation
AM
Frequency
433.92MHz
Supply Voltage Min
2.4V
Supply Current
2.6mA
RF Receiver Applications
Wireless Security System, Car Alarm, Remote Gate Control / Sensing, Data Capture, Sensor Reporting
SVHC
No SVHC (25-Jun-2025)
Data Rate Max
10Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017