Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2176-200-0Copy
Order Code5107794
Product RangeCT2176 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,301.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,301.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2176-200-0Copy
Order Code5107794
Product RangeCT2176 Series
Technical Datasheet
Test Connector Type A4mm Sheathed Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Sheathed Banana Plug, Shrouded
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack
Current Rating12A
Voltage Rating1kV
Product RangeCT2176 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT2176-200-0 is a 4mm straight banana plug to right-angle banana plug test lead(black). Most common lead for handheld DMMs.
- 1,000V CAT III / 600V CAT IV IEC rating
- 12A maximum current rating
- 15mohm maximum resistance
- Silicone jacket
- Temperature range from -20 to +80°C
- Right-angle banana plug for the meter and straight banana plug for the probe or clip
Technical Specifications
Test Connector Type A
4mm Sheathed Banana Plug, Shrouded
Lead Length - Imperial
6.6ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Right Angle Sheathed Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
12A
Product Range
CT2176 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15
