Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4643-120Copy
Manufacturer Standard Lead Time15 weeks
Order Code5124103
Product RangeCT4536 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,938.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,938.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4643-120Copy
Manufacturer Standard Lead Time15 weeks
Order Code5124103
Product RangeCT4536 Series
Technical Datasheet
Test Connector Type A2mm Test Tip Probe
Test Connector Type B4mm Right Angle Sheathed Banana Plug
Voltage Rating1.5kVDC
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.9ft
No. of Test Leads2
Product RangeCT4536 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Test Connector Type A
2mm Test Tip Probe
Voltage Rating
1.5kVDC
Insulator Colour
Black, Red
Lead Length - Imperial
3.9ft
Product Range
CT4536 Series
Test Connector Type B
4mm Right Angle Sheathed Banana Plug
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
