Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCDIC00005Copy
Manufacturer Standard Lead Time12 weeks
Order Code2392759
Product Range110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.20,005.970 |
| 10+ | Rs.18,989.670 |
| 15+ | Rs.18,361.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,005.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIC00005Copy
Manufacturer Standard Lead Time12 weeks
Order Code2392759
Product Range110 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric300mm
External Depth - Metric220mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial11.81"
External Depth - Imperial8.66"
Product Range110 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality instrument case suitable for test, measurement, display and control applications. The case is made from high impact ABS with 1mm thick steel lid and base and aluminium side profiles. The push-fit construction allows quick and easy assembly of the cases.
- Screwless push-fit assembly via 8x lock pins
- Horizontal PCB guides in side profiles
- Ventilation slots in lid and base
- Lid and base can be dismounted independently of each other
- 2x non-slip feet, 2 tilting feet and front handles
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
100mm
External Depth - Metric
220mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
8.66"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
110 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
