Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAPITAL ADVANCED |
|---|---|
| Manufacturer Part No | 33608Copy |
| Order Code | 2914307 |
| Product Range | 33000 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CAPITAL ADVANCED |
|---|---|
| Manufacturer Part No | 33608Copy |
| Order Code | 2914307 |
| Product Range | 33000 Series |
| Technical Datasheet | |
| Convert From | 8-SOT-23 / SOT-28 / TSOT-23 |
| Convert To | 8-SIP |
| Pitch Spacing | 0.65mm |
| Row Pitch | 2.54mm |
| Product Range | 33000 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Convert From | 8-SOT-23 / SOT-28 / TSOT-23 |
|---|---|
| Pitch Spacing | 0.65mm |
| Product Range | 33000 Series |
| Convert To | 8-SIP |
|---|---|
| Row Pitch | 2.54mm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044029 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018144 |
