Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA51CM24..Copy
Manufacturer Standard Lead Time8 weeks
Order Code1304831
Product RangeDAA51 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,144.020 |
| 5+ | Rs.7,839.360 |
| 10+ | Rs.7,656.950 |
| 25+ | Rs.7,474.530 |
| 50+ | Rs.7,351.330 |
| 100+ | Rs.7,227.180 |
| 250+ | Rs.7,183.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,144.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDAA51CM24..Copy
Manufacturer Standard Lead Time8 weeks
Order Code1304831
Product RangeDAA51 Series
Technical Datasheet
Product RangeDAA51 Series
Timer FunctionsDelay-On-Operate
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DAA51 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Delay-On-Operate
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
