Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoGMB631PC10Copy
Manufacturer Standard Lead Time20 weeks
Order Code3884548
Product RangeGMB63 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,493.560 |
| 10+ | Rs.4,304.770 |
| 50+ | Rs.4,115.980 |
| 100+ | Rs.4,002.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,493.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGMB631PC10Copy
Manufacturer Standard Lead Time20 weeks
Order Code3884548
Product RangeGMB63 Series
Technical Datasheet
Product RangeGMB63 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VAC240V
Technical Specifications
Product Range
GMB63 Series
No. of Poles
1 Pole
Current Rating
10A
Voltage Rating VAC
240V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13933
