Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoVP02EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4835629
Product RangeVP Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,909.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,909.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVP02EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4835629
Product RangeVP Series
Technical Datasheet
Level Switch TypeOptical Level Switch
Media TypeLiquid
Process Connection Type3/8" PT
Operating Pressure Max10bar
Housing MaterialPolysulfone
Switch OutputPNP
Electrical Connection2m Cable
Supply Voltage Min10V
Supply Voltage Max40V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeVP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Optical Level Switch
Process Connection Type
3/8" PT
Housing Material
Polysulfone
Electrical Connection
2m Cable
Supply Voltage Max
40V
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
PNP
Supply Voltage Min
10V
Operating Temperature Min
-20°C
Product Range
VP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08657
