Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSCI0251700Copy
Order Code2886563
Product RangeSCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.119,460.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.119,460.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSCI0251700Copy
Order Code2886563
Product RangeSCI Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max1.7kV
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0V
Control Voltage Min4.5VDC
Control Voltage Max32VDC
Product RangeSCI Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
1.7kV
Relay Terminals
Screw
Operating Voltage Min
0V
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4.5VDC
Product Range
SCI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
