Print Page
SVSQ392050R0025FTDG
SMD Current Sense Resistor, 0.0025 ohm, SVSQ Series, 3920 [10052 Metric], 5 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SVSQ392050R0025FTDG SMD Current Sense Resistor, 0.0025 ohm, SVSQ Series, 3920 [10052 Metric], 5 W, ± 1%, Metal Strip](https://in.element14.com/productimages/standard/en_GB/4825055-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ392050R0025FTDGCopy
Order Code
Cut Tape4825057
Cut Tape4825057RL
Product RangeSVSQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Rs.217.900 |
| 50+ | Rs.130.910 |
| 250+ | Rs.99.750 |
| 500+ | Rs.88.760 |
| 1500+ | Rs.81.910 |
| 3000+ | Rs.73.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.1,089.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ392050R0025FTDGCopy
Order Code
Cut Tape4825057
Cut Tape4825057RL
Product RangeSVSQ Series
Technical Datasheet
Resistance0.0025ohm
Product RangeSVSQ Series
Resistor Case / Package3920 [10052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.54mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.0025ohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.54mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
