Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | TE200B220RJCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 1760823 |
| Product Range | TE Series |
| Also Known As | 2-1879447-9, TE 200W 220R 5% Bracket |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
40 more incoming. You can reserve stock now
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,026.130 |
| 2+ | Rs.5,570.590 |
| 3+ | Rs.5,115.050 |
| 5+ | Rs.4,659.510 |
| 10+ | Rs.4,203.960 |
| 20+ | Rs.4,119.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,026.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | TE200B220RJCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 1760823 |
| Product Range | TE Series |
| Also Known As | 2-1879447-9, TE 200W 220R 5% Bracket |
| Technical Datasheet | |
| Resistance | 220ohm |
| Product Range | TE Series |
| Power Rating | 200W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 440ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 195mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 225°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.
- Flameproof construction, UL94V coating
- Operating temperature range from -55 to +155°C
- 3 x rated power / 5 seconds short term overload
- Dielectric strength of 2500VAC minimum
- Insulation resistance of 20Mohm minimum at 500VDC
- With bracket (standard) mounting
Technical Specifications
| Resistance | 220ohm |
|---|---|
| Power Rating | 200W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 195mm |
| Product Height | - |
| Operating Temperature Max | 225°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | TE Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | - |
| Temperature Coefficient | ± 440ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
