
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.118,468.750 |
Product Information
Product Overview
P01120948 is a F404T AC-DC photovoltaic clamp meter. It is a versatile 2-in-1 measuring instrument designed for both electrical and solar photovoltaic (PV) applications. It is built to deliver reliable performance and is suitable for a wide range of testing and maintenance tasks. In addition to its standard measurement capabilities, the meter includes practical features that make fieldwork easier by helping users compare readings, monitor changes, and quickly assess system performance. Its user-friendly design and enhanced diagnostic functions make it a valuable tool for technicians performing installation, inspection, maintenance, and troubleshooting of electrical and PV systems.
- Backlit LCD display with 10,000 points resolution
- 1000V CAT IV / 1500V CAT III safety rating
- IP54 protection rating
- 48mm clamping diameter
- Dimension is 92 × 272 × 41 mm
- Powered by 4 x 1.5V AA battery
Contents
F404T AC/DC photovoltaic clamp meter, 1 set of PVC cables with a Ø4 mm male banana plug (angled) and a Ø4 mm male banana plug (straight), 1 set of 2 test probes/insulated female plug Ø4mm (CAT IV 1000V - CAT III 1500V 15A, dual-material), 1 set of PVC cables with male banana plugs Ø4 mm/MC4 M/F type, 1 thermocouple wire with insulated Ø4 mm banana connectors, 19mm centre-to-centre spacing, 4 x 1.5V AA alkaline batteries, 1 paper quick start guide in 5 languages, 1 pre-fitted MultiFix bag.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1.2kV
99.99kohm
Auto
48mm
No SVHC (04-Feb-2026)
1kA
1.7kV
True RMS
-
F404T Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
