
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.124,053.900 |
Product Information
Product Overview
P01120967 is a F607 AC, DC and AC+DC TRMS clamp multimeter. With its 60mm clamping diameter and current measurements up to 3000A, the F607 clamp is ideal for low-voltage electrical power distribution and transmission applications. Equipped with a fast 12bit TRMS digital acquisition system, F607 clamps offer particularly accurate measurements. Due to their large bandwidth and high crest factor, these clamps guarantee accurate measurements whatever the type of signal. Automatic AC/DC detection is a standard feature on all the models in this range, as is IP54 protection. The large backlit 10,000-count triple display makes it easy to read in all circumstances. The fact that each rotary-switch position corresponds to a single function means that it is simple to use.
- Current: 2,000AAC/ 3,000ADC
- AC and DC voltage up to 1,000V
- Power values: W/VA/var, PF & DPF
- Harmonics up to the 25th order, THD-f & THD-r
- Ripple function, resistance and audible continuity
- Min, Max and Peak±analysis on all the functions
- True Inrush current measurement
- Data recording
- Bluetooth interface and PC software
- Dimension is 111 x 296 x 41 mm
Contents
F607 AC, DC and AC+DC TRMS clamp multimeter, 2 x banana-banana leads (one red and one black), 2 x test probes (one red and one black), 1 x red crocodile clip, 1 x black crocodile clip, 4 x 1.5V batteries, 1 x carrying bag, 1 x multilingual user guide on a mini-CD, 1 x multilingual getting started guide, 1 x multilingual PAT software for PC on mini-CD.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
1kV
99.99kohm
Auto
60mm
No SVHC (04-Feb-2026)
2kA
1kV
True RMS
-
F600 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
