Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoLDFL028102V8-V0ECopy
Manufacturer Standard Lead Time23 weeks
Order Code4631537
Product RangeFL-V Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,427.570 |
| 5+ | Rs.2,211.950 |
| 10+ | Rs.1,996.330 |
| 20+ | Rs.1,922.190 |
| 40+ | Rs.1,848.050 |
| 60+ | Rs.1,724.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,427.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLDFL028102V8-V0ECopy
Manufacturer Standard Lead Time23 weeks
Order Code4631537
Product RangeFL-V Series
Technical Datasheet
Inductance1mH
DC Current Rating28A
DC Resistance Max2500µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1mH
DC Resistance Max
2500µohm
Operating Temperature Max
130°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
FL-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001