
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,919.420 |
Product Information
Product Overview
JW-T2200-2 is a MW 2200 compact laptop mouse. The ergonomic design of the CHERRY MW 2200, which is adapted to the natural curvature of the hand, allows you to work comfortably for longer. The compact and wireless computer mouse is small enough to be placed in the provided pouch and taken wherever you go. Its symmetrical shape makes it perfect for left or right-handed users. Thanks to a 1,300-dpi optical sensor, the CHERRY MW 2200 enables precise navigation and fluid cursor control on almost any surface. Once you plug the USB receiver into your computer or laptop, you're ready to go thanks to Plug & Play. The extra small nano receiver provides a reliable connection with a range of up to 10 meters.
- 3 button mouse: optical sensor and 1,300 dpi resolution
- Long battery life thanks to energy-saving sensor
- Optimized for right and left-handed use
- Elegant touch thanks to chrome-plated scroll wheel with non-slip rubber coating
- Easy installation via plug & play
- Interference-free, wireless 2.4GHz technology (approx. 10m range)
- Black colour
- 0 °C to 40°C operating temperature range
- 10m wireless range
- Dimension including packaging is 65mm × 111mm × 43mm
Contents
Mouse, Manual, Nano-USB-receiver, Pouch, 1 x AA battery.
Technical Specifications
Wireless - RF
Optical
Black
Cherry MW 2200
USB
Standard
Yes
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
