Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1091M1-12VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2766470
Product Range1091M
Your Part Number
2,253 In Stock
Need more?
2,253 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.889.640 |
| 5+ | Rs.790.310 |
| 10+ | Rs.690.980 |
| 20+ | Rs.677.170 |
| 50+ | Rs.663.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.889.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1091M1-12VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2766470
Product Range1091M
Technical Datasheet
LED ColourRed
Operating Voltage12V
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range1091M
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
1091M
Operating Voltage
12V
Forward Current If
-
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for 1091M1-12V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
