Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1091M1-24VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2766471
Product Range1091M
Your Part Number
971 In Stock
Need more?
971 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.670.080 |
| 5+ | Rs.587.390 |
| 10+ | Rs.504.700 |
| 20+ | Rs.494.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.670.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1091M1-24VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2766471
Product Range1091M
Technical Datasheet
LED ColourRed
Operating Voltage24V
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range1091M
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
1091M
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for 1091M1-24V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
