Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4404ACopy
Order Code7246432
Product RangeCK Tools - Folding Hex Key Sets
Also Known AsGTIN UPC EAN: 5013969019308
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4404ACopy
Order Code7246432
Product RangeCK Tools - Folding Hex Key Sets
Also Known AsGTIN UPC EAN: 5013969019308
Technical Datasheet
Kit Contents2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm Hex Keys
Product RangeCK Tools - Folding Hex Key Sets
SVHCNo SVHC (21-Jan-2025)
Alternatives for T4404A
1 Product Found
Product Overview
- Chrome vanadium steel
- Hardened & tempered for strength & durability
- 7 Hexagon keys supplied in a heavy duty nickel plated steel clip holder
Contents
2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm
Technical Specifications
Kit Contents
2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm Hex Keys
SVHC
No SVHC (21-Jan-2025)
Product Range
CK Tools - Folding Hex Key Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
