Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1507135W3DCopy
Order Code1369122
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1507135W3DCopy
Order Code1369122
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeTelephone Slide, T6.8
LED ColourWhite
Bulb Size7.1mm
Power Rating-
Wavelength Typ-
Luminous Intensity850mcd
Average Bulb Life-
Supply Voltage24V
Current Rating17mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
Telephone Slide, T6.8
Bulb Size
7.1mm
Wavelength Typ
-
Average Bulb Life
-
Current Rating
17mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
White
Power Rating
-
Luminous Intensity
850mcd
Supply Voltage
24V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
