Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15121450Copy
Order Code1105141
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15121450Copy
Order Code1105141
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourRed
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ620nm
Luminous Intensity36mcd
Average Bulb Life60000h
Supply Voltage28V
Current Rating14mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 15121450 is a midget groove base MultiLED Lamp with six red LEDs and 36mcd luminous Intensity.
Applications
Signalling
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4
Wavelength Typ
620nm
Average Bulb Life
60000h
Current Rating
14mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Red
Power Rating
-
Luminous Intensity
36mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
