Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18606230Copy
Order Code1105182
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18606230Copy
Order Code1105182
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA9s
LED ColourRed
Bulb Size10mm
Power Rating-
Wavelength Typ630nm
Luminous Intensity70mcd
Average Bulb Life100000h
Supply Voltage230V
Current Rating3mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
630nm
Average Bulb Life
100000h
Current Rating
3mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Red
Power Rating
-
Luminous Intensity
70mcd
Supply Voltage
230V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032
