Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA51CW15D13LCopy
Manufacturer Standard Lead Time10 weeks
Order Code1228998
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,633.780 |
| 5+ | Rs.1,601.200 |
| 10+ | Rs.1,568.610 |
| 50+ | Rs.1,536.020 |
| 100+ | Rs.1,503.440 |
| 250+ | Rs.1,473.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,633.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA51CW15D13LCopy
Manufacturer Standard Lead Time10 weeks
Order Code1228998
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If1.6A
Viewing Angle110°
Product RangeTUK SGACK902S Keystone Coupler
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Viewing Angle
110°
MSL
-
LED Mounting
SMD
Forward Current If
1.6A
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
