Print Page
0603CS-33NXGRW
Wirewound Inductor, 33 nH, 0.22 ohm, 2.3 GHz, 600 mA, 0603 [1608 Metric], 0603CS Series
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603CS-33NXGRW Wirewound Inductor, 33 nH, 0.22 ohm, 2.3 GHz, 600 mA, 0603 [1608 Metric], 0603CS Series](https://in.element14.com/productimages/standard/en_GB/COILCRAFT0603CS-40.jpg)
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 0603CS-33NXGRWCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4550156RL Cut Tape4550156 |
| Product Range | 0603CS Series |
| Your Part Number | |
| Technical Datasheet |
1,940 In Stock
Need more?
1,940 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.98.050 | Rs.490.25 |
| Total Price | Rs.490.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.98.050 |
| 50+ | Rs.78.180 |
| 250+ | Rs.59.760 |
| 500+ | Rs.51.240 |
| 1000+ | Rs.45.530 |
| 2000+ | Rs.44.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 0603CS-33NXGRWCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4550156RL Cut Tape4550156 |
| Product Range | 0603CS Series |
| Technical Datasheet | |
| Inductance | 33nH |
| DC Resistance Max | 0.22ohm |
| Self Resonant Frequency | 2.3GHz |
| DC Current Rating | 600mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | 0603CS Series |
| Inductance Tolerance | ± 2% |
| Inductor Construction | Unshielded |
| Core Material | Ceramic |
| Product Length | 1.8mm |
| Product Width | 1.12mm |
| Product Height | 1.02mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 33nH |
|---|---|
| Self Resonant Frequency | 2.3GHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 2% |
| Core Material | Ceramic |
| Product Width | 1.12mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 0.22ohm |
|---|---|
| DC Current Rating | 600mA |
| Product Range | 0603CS Series |
| Inductor Construction | Unshielded |
| Product Length | 1.8mm |
| Product Height | 1.02mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
