Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-103-10LCopy
Order Code2457637
Product RangePCV-0 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-0-103-10LCopy
Order Code2457637
Product RangePCV-0 Series
Technical Datasheet
Product RangePCV-0 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)11.8A
Saturation Current (Isat)-
DC Resistance Max0.015ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
11.8A
DC Resistance Max
0.015ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095
