Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4030-682MECCopy
Order Code5131616
Product RangeXAL40xx Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | Rs.215.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
Rs.107,715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4030-682MECCopy
Order Code5131616
Product RangeXAL40xx Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeXAL40xx Series
Inductor Case / Package-
DC Resistance Max0.0741ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
XAL40xx Series
DC Resistance Max
0.0741ohm
Product Length
4mm
Product Height
3.1mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
