Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-102MECCopy
Order Code5130861
Product RangeXAL5030 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 400+ | Rs.260.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
Rs.104,312.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-102MECCopy
Order Code5130861
Product RangeXAL5030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11.1A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeXAL5030 Series
Inductor Case / Package-
DC Resistance Max9400µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XAL5030 Series
DC Resistance Max
9400µohm
Product Length
5.48mm
Product Height
3.1mm
RMS Current (Irms)
11.1A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
