Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6HPENS1-HGCopy
Manufacturer Standard Lead Time51 weeks
Order Code4077953
Product RangeCorcom HP Series
Also Known As1-1609157-3
Your Part Number
108 In Stock
Need more?
108 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,421.380 |
| 5+ | Rs.6,292.960 |
| 10+ | Rs.6,164.530 |
| 25+ | Rs.6,036.100 |
| 50+ | Rs.5,907.670 |
| 100+ | Rs.5,779.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,421.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6HPENS1-HGCopy
Manufacturer Standard Lead Time51 weeks
Order Code4077953
Product RangeCorcom HP Series
Also Known As1-1609157-3
Technical Datasheet
Connector TypeIEC C18
Power Entry Module ApplicationsMedical
Current Rating6A
Voltage Rating250VAC
Switch TypeDPST
Fuse HolderSingle
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeCorcom HP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C18
Current Rating
6A
Switch Type
DPST
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
Corcom HP Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
Single
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
