Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VB1Copy
Order Code2505262
Product RangeB Series
Also Known As1-6609021-1
Your Part Number
82 In Stock
240 more incoming. You can reserve stock now
82 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,135.040 |
| 3+ | Rs.3,026.750 |
| 5+ | Rs.2,918.450 |
| 10+ | Rs.2,810.160 |
| 20+ | Rs.2,701.860 |
| 50+ | Rs.2,540.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,135.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VB1Copy
Order Code2505262
Product RangeB Series
Also Known As1-6609021-1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 20VB1 is a 1-phase 20A general purpose RFI Filter for high impedance loads at low current. This B series filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 20VB1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180756
