Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No42KEMS10ABSDHMCopy
Manufacturer Standard Lead Time23 weeks
Order Code3953100
Product RangeCorcom KEM Series
Also Known As8-1609967-4
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.38,951.650 |
| 5+ | Rs.34,082.700 |
| 10+ | Rs.28,239.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.38,951.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No42KEMS10ABSDHMCopy
Manufacturer Standard Lead Time23 weeks
Order Code3953100
Product RangeCorcom KEM Series
Also Known As8-1609967-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating42A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeCorcom KEM Series
SVHCLead (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
42A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
Corcom KEM Series
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
