Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPE0S0DS60Copy
Order Code2280352
Product RangeCorcom P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 48+ | Rs.2,756.570 |
Price for:Each
Minimum: 48
Multiple: 48
Rs.132,315.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPE0S0DS60Copy
Order Code2280352
Product RangeCorcom P Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Voltage Rating250VAC
Connector TerminalsQuick Connect
Product RangeCorcom P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Product Range
Corcom P Series
Connector Type
IEC C14
Connector Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
