Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoTECS65F-24Copy
Manufacturer Standard Lead Time22 weeks
Order Code4459694
Product RangeTECS Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,447.760 |
| 5+ | Rs.9,236.490 |
| 10+ | Rs.8,843.200 |
| 50+ | Rs.8,729.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,447.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTECS65F-24Copy
Manufacturer Standard Lead Time22 weeks
Order Code4459694
Product RangeTECS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)66W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 12.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTECS Series
SVHCLead (04-Feb-2026)
Product Overview
TECS65F-24 is a TECS series open frame power supply. Approvals are UL62368-1, C-UL (equivalent to CAN/CSA-C22.2No.62368-1), EN62368-1, Complies with DEN-AN.
- Small and lightweight, high efficiency
- Harmonic attenuator (complies with IEC61000-3-2)
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Universal input, ClassII, 5-year warranty
- Universal input voltage range from 85 to 264V, 66.0W max output wattage
- 24V output voltage, 2.75A output current
- 92.5% (100V)/93.5%(230V) typical efficiency, 96mV max drift
- 3,000VAC isolation (1minute, input-output, 10mA, 50Mohm min)
- Operating temperature range from -10 to +70°C
- Case size (W x H x D) is 25.4 x 27.0 x 76.2mm
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
TECS Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
66W
Power Supply Output Type
Fixed
Output Current - Output 1
2.75A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
