Print Page
PSK-40F-12
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 40 W, 12 V, 3.33 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-40F-12Copy
Manufacturer Standard Lead Time20 weeks
Order Code4829845
Product RangePSK-40F Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,338.540 |
| 5+ | Rs.2,371.380 |
| 10+ | Rs.2,305.480 |
| 50+ | Rs.2,177.560 |
| 100+ | Rs.2,113.120 |
| 250+ | Rs.2,048.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,338.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-40F-12Copy
Manufacturer Standard Lead Time20 weeks
Order Code4829845
Product RangePSK-40F Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 112V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Height24mm
Depth69.5mm
Product RangePSK-40F Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PSK-40F-12 is a PSK-40F series, encapsulated, internal AC-DC power supply. This module features a wide operating temperature range of -40 to 85°C, making it ideal for many applications.
- Universal input 85 to 305V AC & 100 to 430V DC
- 12V DC output voltage and 3.33A output current
- 40W max output power
- 150mVp-p max ripple and noise
- 90% typical efficiency
- CISPR32/EN55032 Class B with application circuit and certified to UL/EN/IEC 62368-1
- 4000V AC isolation voltage
- 2,000m operating altitude
- Short circuit, undervoltage and overcurrent protection
- Class II safety class and OVC III
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
40W
Output Current - Output 1
3.33A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
PSK-40F Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102