Print Page
VOF-80B-24-C
AC/DC Enclosed Power Supply (PSU), ITE & Household, 1 Outputs, 80 W, 24 VDC, 3.35 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-80B-24-CCopy
Manufacturer Standard Lead Time20 weeks
Order Code4335634
Product RangeVOF-80B Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,166.310 |
| 5+ | Rs.5,872.830 |
| 10+ | Rs.5,750.790 |
| 50+ | Rs.5,635.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,166.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-80B-24-CCopy
Manufacturer Standard Lead Time20 weeks
Order Code4335634
Product RangeVOF-80B Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max80W
Output Voltage - Output 124VDC
Output Current - Output 13.35A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeVOF-80B Series
SVHCLead (21-Jan-2025)
Product Overview
VOF-80B-24-C is a VOF-80B series, internal AC-DC power supply. It is housed in a compact 2” x 3” metal case package. Certified to meet 62368-1 safety standards. It operates with an altitude of 5,000 meters, high efficiency, and class I and II construction.
- Continuous short circuit protection
- Designed to meet IEC/EN 60335-1, EN 55032
- 24VDC nominal voltage
- 3.35A maximum output current
- 80W maximum output power
- 240mVp-p maximum ripple and noise
- 90% typical efficiency
- 65KHz minimum switching frequency
- Line regulation is ±0.5% maximum at (90Vac to 264Vac, full load)
- Operating temperature range from -30°C to 80°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
80W
Output Current - Output 1
3.35A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
VOF-80B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174