Print Page
Image is for illustrative purposes only. Please refer to product description.
![CYNTEC VCHA075D-470MS6 Power Inductor (SMD), AEC-Q200, 47 µH, 2.4 A, Shielded, 4.1 A, VCHA075D Series, 3028 [7771 Metric]](https://in.element14.com/productimages/standard/en_GB/4729719-40.jpg)
ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-470MS6Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4729726RL
Cut Tape4729726
Product RangeVCHA075D Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.204.060 | Rs.204.06 |
| Total Price | Rs.204.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.204.060 |
| 10+ | Rs.167.990 |
| 50+ | Rs.153.340 |
| 100+ | Rs.138.680 |
| 200+ | Rs.129.660 |
| 500+ | Rs.120.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA075D-470MS6Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4729726RL
Cut Tape4729726
Product RangeVCHA075D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeVCHA075D Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.1716ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
VCHA075D Series
DC Resistance Max
0.1716ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
4.1A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCHA075D-470MS6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
