Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHDP26-24-35SECopy
Manufacturer Standard Lead Time7 weeks
Order Code4629010
Product RangeHDP20 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,405.020 |
| 5+ | Rs.4,729.400 |
| 10+ | Rs.3,918.640 |
| 25+ | Rs.3,513.270 |
| 50+ | Rs.3,243.020 |
| 100+ | Rs.3,085.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,405.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHDP26-24-35SECopy
Manufacturer Standard Lead Time7 weeks
Order Code4629010
Product RangeHDP20 Series
Technical Datasheet
Product RangeHDP20 Series
No. of Positions35Ways
For Use WithAMP HDP20 Series Size 16, 20 Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDP20 Series
No. of Positions
35Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP HDP20 Series Size 16, 20 Pin Contacts
IP Rating
IP67
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
